Wurth Elektronik 784777033

Inductor, Aec-Q200, 3.3Uh, Shld, 2.5A Rohs Compliant: Yes |Würth Elektronik 784777033
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 784777033.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
-1.82%

CAD Models

Download Wurth Elektronik 784777033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.2A 0.09Ohm DCR 2020 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.9A 0.071Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.2A 0.055Ohm DCR 1515 T/R
Wurth Elektronik74437334033
Surface Mount Power Inductor, We-Lhmi Series, 3.3 H, 20%, Shielded, 0.076 Ohm, 2.9 A Rohs Compliant: Yes
Wurth Elektronik784778033
Inductor, Aec-Q200, 3.3Uh, Shld, 2.65A Rohs Compliant: Yes |Würth Elektronik 784778033

Descriptions

Descriptions of Wurth Elektronik 784777033 provided by its distributors.

Inductor, Aec-Q200, 3.3Uh, Shld, 2.5A Rohs Compliant: Yes |Würth Elektronik 784777033
100KHz 87.5MHz 4.7A 2.5A 3.3¦ÌH 70m¦¸ ¡À20% SMD,7.3X7.3MM , 7.3mm*7.3mm*4.3mm
FIXED IND 3.3UH 2.5A 70 MOHM SMD
WE-PDA Nonstandard 4Lead 0.287Lx0.287W 7.30mmx7.30mm 3.3muH
电感, AEC-Q200, 3.3UH, 屏蔽, 2.5A;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)