Wurth Elektronik 7443557760

WE-HCI SMT Flat Wire High Current Inductor
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443557760.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-43.53%

CAD Models

Download Wurth Elektronik 7443557760 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74435580820
WE-HCI SMT Flat Wire High Current Inductor
Wurth Elektronik7443630700
WE-HCF SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 7 UH
Wurth Elektronik744314760
Power Choke Shielded Wirewound 7.6uH/6.uH 20% 100KHz 4.2A 0.0282Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 8.2uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 18A T/R
Ind Power Choke 8.2uH 20% 100KHz Ferrite 21A Radial Bulk
Inductor Power Shielded Wirewound 7.8uH 20% 100KHz Iron 10A 0.0205Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7443557760 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
100KHz 20MHz 20.5A 20A 7.6¦ÌH 3.75m¦¸ ¡À20% 1890 , 18.3mm*18.2mm*9.2mm
FIXED IND 7.6UH 20A 3.75MOHM SMD
Wurth Elektronik 7443557760 表面実装インダクタ
Inductor, Shielded, 7.6Uh, 20.5A, Smd; Inductance:7.6Μh; Rms Current (Irms):20A; Inductor Construction:Shielded; Saturation Current (Isat):20.5A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.00375Ohm Rohs Compliant: Yes |Würth Elektronik 7443557760

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)