Wurth Elektronik 74435580820

WE-HCI SMT Flat Wire High Current Inductor
$ 5.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74435580820.

Wurth Elektronik

Datasheet7 pages4 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.74%

CAD Models

Download Wurth Elektronik 74435580820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 8.2uH ±20% 100kHz 20 Q-Factor Carbonyl Powder 18A T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 10.5A 0.0155Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
Wurth Elektronik74404063082
WE-LQS SMT Semi-Shielded Power Inductor
Wurth Elektronik74408943082
WE-SPC SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 8.2 UH
Wurth Elektronik74437324082
WE-LHMI; 8200NH; COMPOSITE IRON MULTILAYER SMD INDUCTOR, 4020 CASE; .022GHZ 1.6A

Descriptions

Descriptions of Wurth Elektronik 74435580820 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
100KHz 17MHz 30A 25.5A 8.2¦ÌH 2.7m¦¸ ¡À20% 2212 , 22.5mm*22mm*12.4mm
FIXED IND 8.2UH 25.5A 2.7MOHM SM
POWER INDUCTOR, 8.2UH, SHIELDED, 30A;
INDUCTOR WE-HCI SMD 2212 8.2UH 25.5A
Wurth Elektronik 74435580820 巻線チップインダクタ
Power Inductor, 8.2Uh, 25.5A, 20%; Inductance:8.2Μh; Rms Current (Irms):25.5A; Inductor Construction:Shielded; Saturation Current (Isat):30A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:2700Μohm Rohs Compliant: Yes |Würth Elektronik 74435580820

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)