Wurth Elektronik 744314760

Power Choke Shielded Wirewound 7.6uH/6.uH 20% 100KHz 4.2A 0.0282Ohm DCR Automotive T/R
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744314760.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-12.96%

CAD Models

Download Wurth Elektronik 744314760 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 10Q-Factor Ferrite 4.5A 0.027Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 5A 0.033Ohm DCR T/R
Wurth Elektronik7447797820
FIXED IND 8.2UH 5.05A 28.6 MOHM
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A T/R

Descriptions

Descriptions of Wurth Elektronik 744314760 provided by its distributors.

Power Choke Shielded Wirewound 7.6uH/6.uH 20% 100KHz 4.2A 0.0282Ohm DCR Automotive T/R
WE-HCI SMT Flat Wire High Current Inductor
100KHz 48MHz 4.8A 4.2A 7.6¦ÌH 30.2m¦¸ ¡À20% SMD,6.9X7MM , 7mm*6.9mm*5mm
FIXED IND 7.6UH 4.2A 30.2MOHM SM
INDUCTOR, 7.6UH, 20%, 7.3X7.2MM, POWER
Wurth Elektronik 744314760 巻線チップインダクタ
INDUCTOR, 7.6UH, 20%, 7.3X7.2MM, POWER; Inductance: 7.6µH; RMS Current (Irms): 4.2A; Inductor Construction: Shielded; Saturation Current (Isat): 4.8A; Product Range: WE-HCI Series; Power Inductor Case: 7mm x 6.9mm x 4.8mm; DC Resistance Max: 0.0302ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 48MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)