Wurth Elektronik 7443330150

Ind Power Choke Shielded 1.5uH 20% 100KHz Ferrite 18A T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443330150.

Wurth Elektronik

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-7.91%

CAD Models

Download Wurth Elektronik 7443330150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7443320150
WE-HCC SMT High Current Inductor (Ferrite)
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 19A 0.0055Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 23A 4.1mOhm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 19A 5.5mOhm DCR T/R
Wurth Elektronik7443310150
Power Inductor, 1.5Uh, Shielded, 21.9A Rohs Compliant: Yes |Würth Elektronik 7443310150
Wurth Elektronik7443550140
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 1.4UH 22A 2.4 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 7443330150 provided by its distributors.

Ind Power Choke Shielded 1.5uH 20% 100KHz Ferrite 18A T/R
WE-HCC SMT High Current Inductor (Ferrite)
Inductor, Shielded, 1.5Uh, 27A, Smd; Inductance:1.5Μh; Rms Current (Irms):18A; Inductor Construction:Shielded; Saturation Current (Isat):27A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:2.5Mohm Rohs Compliant: Yes |Würth Elektronik 7443330150

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)