Wurth Elektronik 744325072

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 720NH 22A 1.3 MOHM SMD
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744325072.

Farnell

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-23.23%

CAD Models

Download Wurth Elektronik 744325072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 35A 0.0014Ohm DCR T/R
Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R
Wurth Elektronik7443320068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 26A 0.00185Ohm DCR T/R
Wurth Elektronik7443330068
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Ferrite 20A 0.00265Ohm DCR T/R
Wurth Elektronik744313068
Power Choke Shielded Wirewound 0.68uH/0.47uH 20% 100KHz 22A 0.00158Ohm DCR Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 744325072 provided by its distributors.

WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 720NH 22A 1.3 MOHM SMD
Power Choke Shielded Wirewound 720nH/600nH 20% 100KHz 22A 1.3mOhm DCR T/R
INDUCTOR, 0.72UH, 20%, 11.5X10.7, POWER; Inductance: 720nH; RMS Current (Irms): 22A; Inductor Construction: Shielded; Saturation Current (Isat): 35A; Product Range: WE-HCI Series; Power Inductor Case: 10.5mm x 10.2mm x 4.7mm; DC Resistance Max: 0.0013ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 115MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744325-072