Wurth Elektronik 744313068

Power Choke Shielded Wirewound 0.68uH/0.47uH 20% 100KHz 22A 0.00158Ohm DCR Automotive T/R
$ 2.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744313068.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+37.88%

CAD Models

Download Wurth Elektronik 744313068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik7443320068
WE-HCC SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 680 NH
Wurth Elektronik7443310068
Power Inductor, 680Nh, Shielded, 39.3A Rohs Compliant: Yes |Würth Elektronik 7443310068
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 28A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15Q-Factor Carbonyl Powder 28A 0.0025Ohm DCR Automotive T/R
Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
Wurth Elektronik7443340068
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Wurth Elektronik 744313068 provided by its distributors.

Power Choke Shielded Wirewound 0.68uH/0.47uH 20% 100KHz 22A 0.00158Ohm DCR Automotive T/R
INDUCTOR, 0.68UH, 20%, 13.4X13.3, POWER; Inductance: 680nH; RMS Current (Irms): 22A; Inductor Construction: Shielded; Saturation Current (Isat): 40A; Product Range: WE-HCI Series; Power Inductor Case: 12.9mm x 12.8mm x 3.3mm;
INDUCTOR, POWER, 0.68UH, 20%, 13.4X13.3; Product Range:WURTH ELEKTRONIK - WE-HCI Series SMD Flat Wire High Current Inductors; Inductance:680nH; Inductance Tolerance:± 20%; DC Resistance Max:0.00158ohm; DC Current Rating:22A; Self Resonant Frequency:90MHz; Inductor Case Style:SMD
Inductance nH = 680 / Tolerance = ±20 % / Core = Superflux / Maximum DC Resistance mOhm = 1.58 / Rated Current A = 22 / Self-Resonant Frequency MHz = 90 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = J-Lead / Package Type = SMD / Series = WE-HCI / Length mm = 12.8 / Width mm = 12.8 / Height mm = 3.3 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)