Wurth Elektronik 744325040

WE-HCI SMT Flat Wire High Current Inductor
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744325040.

Farnell

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+44.16%

CAD Models

Download Wurth Elektronik 744325040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744308040
POWER-CHOKE WE-HCM | FIXED IND 400NH 25A 0.37 MOHM
Wurth Elektronik744305040
INDUCTOR, POWER, 0.4UH, 20%, 13.6X13.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Ind Power Shielded Wirewound 0.4uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 23A T/R
Wurth Elektronik744311047
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 400NH 19A 1.85 MOHM
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz 15Q-Factor Carbonyl Powder 30A 0.0013Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 744325040 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
100KHz 160MHz 37A 24A 400nH 670¦Ì¦¸ ¡À20% 1050 , 10.5mm*10.2mm*5mm
FIXED IND 400NH 24A 0.67MOHM SMD
WE-HCI Nonstandard 0.413Lx0.402W 10.50mmx10.20mm 400nH
Wurth Elektronik 744325040 表面実装インダクタ
INDUCTOR, 0.4UH, 20%, 11.5X10.7MM, POWER; Inductance: 400nH; RMS Current (Irms): 24A; Inductor Construction: Shielded; Saturation Current (Isat): 37A; Product Range: WE-HCI Series; Power Inductor Case: 10.5mm x 10.2mm x 4.7mm; DC Resistance Max: 670µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 160MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)