Wurth Elektronik 744305040

Inductor, Power, 0.4UH, 20%, 13.6X13.4MM; Product Range: Wurth Elektronik - We-hc
$ 1.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744305040.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744305040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 0.4uH ±20% 100kHz 10 Q-Factor Carbonyl Powder 23A T/R
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz 15Q-Factor Carbonyl Powder 30A 0.0013Ohm DCR 4040 Automotive T/R
Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
Wurth Elektronik744308040
POWER-CHOKE WE-HCM | FIXED IND 400NH 25A 0.37 MOHM
Wurth Elektronik744373680036
FIXED IND 360NH 21A 0.0012OHM SM
Wurth Elektronik744373680039
100KHz 101MHz 63A 20.5A 390nH 1.3m¦¸ ¡À20% SMD,11X10MM , 11mm*10mm*4.1mm

Descriptions

Descriptions of Wurth Elektronik 744305040 provided by its distributors.

INDUCTOR, POWER, 0.4UH, 20%, 13.6X13.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
100KHz 50MHz 20A 26A 400nH 155¦Ì¦¸ ¡À20% SMD,13.5X13.3MM , 13.5mm*13.3mm*5.2mm
WE-HCM SMT High Current Flat Wire Inductor
FIXED IND 400NH 26A 0.000155OHM
WE-HCM Nonstandard 0.531Lx0.524W 13.50mmx13.30mm 400nH
INDUCTOR, POWER, 0.4UH, 20%, 13.6X13.4MM; Product Range:WURTH ELEKTRONIK - WE-HCM Series; Inductance:400nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:155µohm; RMS Current (Irms):28A; Saturation Current (Isat):20A; Case Dimensions:13.5mm x 13.3mm x 5mm; DC Current Rating:28A; Inductor Case Style:SMD; Self Resonant Frequency (Min):20MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)