Wurth Elektronik 744323220

100KHZ 36MHZ 15A 9A 2.2¦ÌH 11.38M¦¸ ¡À20% SMD, 10.6X10.6MM , 10.6MM*10.6MM*3.1MM
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744323220.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-36.45%

CAD Models

Download Wurth Elektronik 744323220 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 15Q-Factor Carbonyl Powder 10A 0.012Ohm DCR Automotive T/R
Wurth Elektronik74437377022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.008Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74437358022
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 100KHz Powdered Iron 10A 0.00941Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik74437368022
FIXED IND 2.2UH 10A 7 MOHM SMD / 2.2 µH Shielded Molded Inductor 10 A 7mOhm Max Nonstandard
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 8A 0.02Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744323220 provided by its distributors.

100KHz 36MHz 15A 9A 2.2¦ÌH 11.38m¦¸ ¡À20% SMD,10.6X10.6MM , 10.6mm*10.6mm*3.1mm
INDUCTOR, 2.2UH, 30%, 11X10.9MM, POWER; Inductance: 2.2µH; RMS Current (Irms): 9A; Inductor Construction: Shielded; Saturation Current (Isat): 15A; Product Range: -; Power Inductor Case: 10.6mm x 10.6mm x 2.8mm; DC Resistance
INDUCTOR, POWER, 2.2UH, 30%, 11X10.9MM; Product Range:WURTH ELEKTRONIK - WE-HCI Series SMD Flat Wire High Current Inductors; Inductance:2.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.01138ohm; DC Current Rating:9A; Self Resonant Frequency:36MHz; Inductor Case Style:SMD; Core Material:(Not Available)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)