Wurth Elektronik 744314101

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744314101.

Wurth Elektronik

Datasheet7 pages4 years ago

SOS electronic

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-45.97%

CAD Models

Download Wurth Elektronik 744314101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.033Ohm DCR T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
Wurth Elektronik7443341000
WE-HCC SMT High Current Inductor (Ferrite)

Descriptions

Descriptions of Wurth Elektronik 744314101 provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
Inductor, Shielded, 10Uh, 4A, Smd; Inductance:10Μh; Rms Current (Irms):3.5A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.033Ohm Rohs Compliant: Yes |Würth Elektronik 744314101
Inductance uH = 10 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance Ohm = 33 / Rated Current A = 3.5 / Self-Resonant Frequency MHz = 40 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Termination Type = Soldering / Package Type = 7050 / Series = WE-HCI / Length mm = 7 / Width mm = 6.9 / Height mm = 4.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)