TDK VLF10040T-100M3R8

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.033Ohm DCR T/R
$ 1.078
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF10040T-100M3R8.

element14 APAC

Datasheet1 page23 years ago
Datasheet37 pages13 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLF10040T-100M3R8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-04
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 4A T/R
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz 17Q-Factor Ferrite 4A 0.032Ohm DCR T/R
TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.9A 0.0396Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK VLF10040T-100M3R8 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.8A 0.033Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 10UH, 3.8A, ±20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:33mohm; DC Current Rating:3.8A; Inductor Case Style:SMD; No. of Pins:2
INDUCTOR, 10UH, 3.8A, POWER LINE; Inductance: 10µH; RMS Current (Irms): 3.8A; Inductor Construction: Shielded; Saturation Current (Isat): 3.8A; Product Range: VLF Series; Power Inductor Case: 10mm x 9.7mm x 4mm; DC Resistance

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF10040T-100M3R8.
  • VLF10040T100M3R8