Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR1806-100M

Ind Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1806-100M.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages15 years ago

element14

Inventory History

3 month trend:
+92.94%

CAD Models

Download Bourns SRR1806-100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNR10050T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.1A 0.0325Ohm DCR T/R
TAIYO YUDENNRS8030T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3A 0.0429Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 5A 0.035Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A 0.0304Ohm DCR 3939 T/R
TAIYO YUDENNS10155T100MNA
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.4A 0.024Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1806-100M provided by its distributors.

Ind Power Shielded Wirewound 10uH 20% 100KHz 56Q-Factor Ferrite 4A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
SRR1806 WIREWOUND SMDINDUCTOR W/ FERRITECORE,10 UH +/-20%WIREWOUND 8.2A IDC Q:56
POWER INDUCTOR, 10UH, 10A 20% 25MHZ; Ind; POWER INDUCTOR, 10UH, 10A 20% 25MHZ; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.025ohm; DC Current Rating:10A; Q Factor:22; Self Resonant Frequency:25MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1806-100M.