Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1040-R68M

Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
$ 1.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-R68M.

IHS

Datasheet5 pages7 years ago

Master Electronics

element14

CAD Models

Download Bourns SRP1040-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2020-09-10
LTD Date2021-02-10

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 28A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 15Q-Factor Carbonyl Powder 28A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.67uH 20% 100KHz Iron 28A 0.0025Ohm DCR T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Bourns SRP1040-R68M provided by its distributors.

Ind Power Shielded Wirewound 680nH 20% 100KHz Iron 23A T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,680 NH +/-20% 32A IDC
General Purpose Inductor, 0.00000068uH, 20%, 1 Element, Iron-Core, SMD, 4239
High Current; Inductor Type:Power; Series:SRP1040; Inductance:0.68µH; DC Resistance Max:0.0024ohm; DC Current Rating:32Arms; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040-R68M.
  • SRP1040R68M