Wurth Elektronik 744273222

Choke/filter, Common Mode, WE-SL5 Hc SMD Lnfltr 30UH 1400MA 100KHZ
$ 2.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744273222.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+160%

CAD Models

Download Wurth Elektronik 744273222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 30uH 20% 100KHz 1.5A 0.132Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 20Q-Factor Ferrite 1.7A 0.145Ohm DCR T/R
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.174Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.2275Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 110mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Wurth Elektronik 744273222 provided by its distributors.

CHOKE/FILTER, COMMON MODE, WE-SL5 HC SMD LNFLTR 30UH 1400MA 100KHZ
Filter, Common Mode Choke, 80V, 1.4A, Surface Mount-Smd; Dc Current Rating:1.4A; Inductance:30Μh; Product Range:We-Sl5 Series; Impedance:2.2Kohm; Inductor Case/Package:-; Product Length:9.5Mm; Product Width:8.3Mm; Qualification:- Rohs Compliant: Yes |Würth Elektronik 744273222
Product Type = Common Mode Line Filter / Core = Ferrite / Inductance uH = 30 / Voltage Rating - DC V = 80 / Current Rating A = 1.4 / Impedance kOhm = 2.2 / Pins = 4 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 60 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-SL5 / Termination Type = J-Lead / Length mm = 9.5 / Width mm = 8.3 / Height mm = 5.3 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)