What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata 1255AY-330M=P3

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.174Ohm DCR 2424 T/R
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1255AY-330M=P3.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata 1255AY-330M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.204Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.8A 0.168Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.9A 0.174Ohm DCR 3131 T/R
Ind Power Semi-Shielded Wirewound 33uH 20% 100KHz Ferrite 1.2A 5040 T/R
TAIYO YUDENNR6045T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 0.1885Ohm DCR 2424 T/R
TAIYO YUDENNRS6045T330MMGK
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.4A 183.3mOhm DCR 2424 T/R

Descriptions

Descriptions of Murata 1255AY-330M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.174Ohm DCR 2424 T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424
6.3 x 6.3mm 4.5mm thick 33 uH +\- 20% DRC (mohms) max 174.0 1.7A max
Inductor; SMD; 33uH; 1.7A; 0.174R; 6x6x4.5mm; 20%
FIXED IND 33UH 1.5A 145 MOHM SMD
100KHz 1.7A 1.5A 33¦ÌH 145m¦¸ ¡À20% 2424 , 6.3mm*6.3mm*4.5mm
DG6045C Nonstandard 0.248Lx0.248W 6.30mmx6.30mm 33muH
1155AY 33uH 1700mA 20% Toko WWT
Inductor, 33Uh, 1.5A, 20%, Wirewound; Inductance:33Μh; Rms Current (Irms):1.5A; Inductor Construction:Wirewound; Saturation Current (Isat):1.7A; Product Range:Dg6045C Series; Power Inductor Case:6Mm X 6Mm X 4.5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. 1255AY-330M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1255AY-330M-P3
  • 1255AY-330MP3
  • 1255AY330MP3