Wurth Elektronik 744231121

Common Mode Chokes Dual 0.166uH 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744231121.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.84%

CAD Models

Download Wurth Elektronik 744231121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.75
Stock
159,780
288,451
Authorized Distributors
6
5
Inductance
166 nH
131 nH
Impedance
120 Ω
90 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
370 mA
370 mA
DC Resistance (DCR)
300 mΩ
300 mΩ
Number of Lines
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 744231121 provided by its distributors.

Common Mode Chokes Dual 0.166uH 120Ohm 100MHz 0.37A 0.3Ohm DCR SMD Automotive AEC-Q200 T/R
NOISE SUPPRESSOR, SMD 120OHM, 0.37A; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 370mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Ext
Common Mode Line Filter, 120 Ohm, 0.37A; Dc Current Rating:370Ma; Inductance:-; Product Range:We-Cnsw Series; Impedance:120Ohm; Inductor Case/Package:0805 [2012 Metric]; Product Length:2Mm; Product Width:1.2Mm; Product Height:1.2Mmrohs Compliant: Yes |Würth Elektronik 744231121
Product Type = Common Mode Line Filter / Core = Ferrite / Voltage Rating - DC V = 50 / Current Rating mA = 370 / Impedance Ohm = 120 / Pins = 4 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CNSW / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)