Wurth Elektronik 74408943100

Power Choke Shielded Wirewound 10uH 20% 100KHz Ferrite 1.65A 0.094Ohm DCR T/R
$ 1.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74408943100.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+9.43%

CAD Models

Download Wurth Elektronik 74408943100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNR6028T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 6028 T/R
TAIYO YUDENNRS5030T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
Wurth Elektronik74404063100
FIXED IND 10UH 1.95A 72 MOHM SMD
TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2A 0.0756Ohm DCR 2424 Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 74408943100 provided by its distributors.

Power Choke Shielded Wirewound 10uH 20% 100KHz Ferrite 1.65A 0.094Ohm DCR T/R
Inductor, Shielded, 10Uh, 2.1A, Smd; Inductance:10Μh; Rms Current (Irms):1.65A; Inductor Construction:Shielded; Saturation Current (Isat):2.1A; Product Range:We-Spc Series; Inductor Case/Package:-; Dc Resistance Max:0.094Ohm Rohs Compliant: Yes |Würth Elektronik 74408943100
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 94 / Rated Current A = 1.65 / Self-Resonant Frequency MHz = 28 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-SPC / Length mm = 4.8 / Width mm = 4.8 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)