Wurth Elektronik 74404063100

Fixed Ind 10UH 1.95A 72 Mohm SMD
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404063100.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

CAD Models

Download Wurth Elektronik 74404063100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Ind Power Shielded Bobbin Core 10uH 20% 100KHz 39Q-Factor Ferrite 2.1A T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNRS5040T100MMGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR Automotive T/R
TAIYO YUDENNRS6045T100MMGKV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 74404063100 provided by its distributors.

FIXED IND 10UH 1.95A 72 MOHM SMD
WE-LQS SMT Semi-Shielded Power Inductor
WE-LQS SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR 10
100KHz 31MHz 2.2A 1.95A 10¦ÌH 72m¦¸ ¡À20% 2424 , 6mm*6mm*2.8mm
WE-LQS Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 10muH
Inductor, Semi-Shielded, 10Uh, 20%, 1.95A; Inductance:10Μh; Rms Current (Irms):1.95A; Inductor Construction:Semishielded; Saturation Current (Isat):2.2A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:6Mm Rohs Compliant: Yes |Würth Elektronik 74404063100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)