Wurth Elektronik 74408942012

Fixed Ind 1.2UH 3.2A 26 Mohm SMD
$ 1.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74408942012.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 74408942012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive T/R
Wurth Elektronik74438336012
Fixed Inductors WE-MAPI SMD 3020 1.2uH 3.9A 36mOhm
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
API DelevanSPD62R-122M
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2624
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Wurth Elektronik744025001
Fixed Inductors WE-TPC 2828 1.2uH 2.60A .036Ohm

Descriptions

Descriptions of Wurth Elektronik 74408942012 provided by its distributors.

FIXED IND 1.2UH 3.2A 26 MOHM SMD
POWER INDUCTOR, 1.2UH, 3.2A, 82MHZ; Inductance: 1.2µH; RMS Current (Irms): 3.2A; Inductor Construction: Shielded; Saturation Current (Isat): 5.5A; Product Range: -; Power Inductor Case: 4.8mm x 4.8mm x 2.8mm; DC Resistance Max
POWER INDUCTOR, 1.2UH, 3.2A, 82MHZ; Product Range:WURTH ELEKTRONIK - WE-SPC Series SMD Shielded Power Inductors; Inductance:1.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.026ohm; DC Current Rating:3.2A; Self Resonant Frequency:82MHz; Inductor Case Style:4828; Core Material:Iron Powder; SVHC:No SVHC (18-Jun-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)