Wurth Elektronik 744071150

WE-TPC SMT Shielded Tiny Power Inductor
$ 1.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744071150.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago
Datasheet3 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-31.83%

CAD Models

Download Wurth Elektronik 744071150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 3.2A 0.042Ohm DCR T/R
Wurth Elektronik744066150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 3A 0.05Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
Wurth Elektronik744065150
General Purpose Inductor, 15uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939

Descriptions

Descriptions of Wurth Elektronik 744071150 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 15UH 2.8A 55 MOHM SMD
100KHz 20MHz 2.3A 2.8A 15¦ÌH 55m¦¸ ¡À30% 8043 , 8mm*8mm*4.6mm
INDUCTORS, FIXED, WE-TPC 8043 15UH 2.8A .046OHM
Wurth Elektronik 744071150 パワーインダクタ
POWER CHOKE, 15UH, 2.8A, 20MHZ; Inductance: 15µH; RMS Current (Irms): 2.8A; Inductor Construction: Shielded; Saturation Current (Isat): 2.3A; Product Range: WE-TPC Series; Power Inductor Case: 8mm x 8mm x 4.3mm; DC Resistance Max: 0.055ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Resonant Frequency: 20MHz; Self Resonant Frequency Min: 20MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 071 150