Wurth Elektronik 744066150

Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 3A 0.05Ohm DCR T/R
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744066150.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.10%

CAD Models

Download Wurth Elektronik 744066150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 0.046Ohm DCR 3131 T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Wurth Elektronik744065150
General Purpose Inductor, 15uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
Wurth Elektronik744062150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.31A 0.095Ohm DCR T/R
Wurth Elektronik744043150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.03A 0.15Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744066150 provided by its distributors.

Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 3A 0.05Ohm DCR T/R
Inductor, Shielded, 15Uh, 3.25A, Smd; Inductance:15Μh; Rms Current (Irms):3.2A; Inductor Construction:Shielded; Saturation Current (Isat):3.25A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:50Mohm Rohs Compliant: Yes |Würth Elektronik 744066150
Inductance uH = 15 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 50 / Rated Current A = 3.2 / Self-Resonant Frequency MHz = 16 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 10 / Width mm = 10 / Height mm = 3.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)