Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU1048-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R

$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1048-150Y.

HQonline

Datasheet3 pages5 years ago

Farnell

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+107%

CAD Models

Download Bourns SRU1048-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.651
Stock
214,308
60,014
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
3.2 A
3.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
30
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 0.046Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 24Q-Factor Ferrite 2.8A 0.037Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2A 0.069Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRU1048-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 15UH 3.2A 29 MOHM SMD / 15 µH Shielded Drum Core, Wirewound Inductor 3.2 A 29mOhm Nonstandard
100KHz 14MHz 2.7A 3.2A 30@2.52MHz 15μH 29mΩ ±30% standard mounting,SMD mount 10mm*10mm*5.1mm
FIXED IND 15UH 3.2A 29 MOHM SMD
SRU1048 Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 15muH
3.2A 15uH ±30% 2.7A SMD,10x10mm Power Inductors ROHS
Power choke, SMD, 15 µH, SRU1048-150Y
Bourns SRU1048-150Y 巻線チップインダクタ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU 1048-150Y
  • SRU1048-150Y.