Wurth Elektronik 7440690180

Power Choke Shielded Wirewound 18uH 20% 100KHz Ferrite 1.1A 0.25Ohm DCR T/R
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7440690180.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 7440690180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Bobbin Core 18uH 20% 100KHz Ferrite 1.29A T/R
Inductor Power Shielded Wirewound 18uH 20% 100KHz 0.8A 0.306Ohm DCR T/R
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 1.4A 125mOhm DCR Automotive T/R
Ind Power Shielded Wirewound 18uH 20% 10KHz 1.32A T/R
Inductor Power Wirewound 18uH 20% 1KHz 23Q-Factor Ferrite 820mA 250mOhm DCR Automotive T/R
Wurth Elektronik7447789118
WE-PD Robust SMT Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 7440690180 provided by its distributors.

Power Choke Shielded Wirewound 18uH 20% 100KHz Ferrite 1.1A 0.25Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 18UH 1.1A 250 MOHM SMD
100KHz 7MHz 1.05A 1.1A 18¦ÌH 250m¦¸ ¡À20% 8015 , 8mm*8mm*1.5mm
INDUCTOR, SHIELDED, 18UH, 1.05A, SMD
WE-TPC Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 18muH
CHOKE, 18UH, 1.05A, SMD; Inductance: 18µH; RMS Current (Irms): 1.1A; Inductor Construction: Shielded; Saturation Current (Isat): 1.05A; Product Range: WE-TPC Series; Power Inductor Case: 8mm x 8mm x 1.35mm; DC Resistance Max: 0

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)