Wurth Elektronik 7447789118

WE-PD Robust SMT Shielded Power Inductor
$ 1.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447789118.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.15%

CAD Models

Download Wurth Elektronik 7447789118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.972
$ 0.942
Stock
39,943
22,012
Authorized Distributors
5
6
Inductance
18 µH
18 µH
Tolerance
20 %
20 %
Current Rating
1.41 A
1.41 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
114 mΩ
114 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

API DelevanSPD73R-183M
General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 1.8A 0.09Ohm DCR Automotive T/R
Inductor, ferrite,18Uh,15+% Tol,15-% Tol,5039-Case |Bourns, Inc. SRR1005-180Y
Inductor Power Shielded Wirewound 18uH 20% 1KHz Ferrite 1.4A 125mOhm DCR Automotive T/R
Wurth Elektronik7447779118
General Purpose Inductor, 18uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 2929
TAIYO YUDENLK1608180M-T
Inductor RF Shielded Multi-Layer 18uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.6Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 7447789118 provided by its distributors.

WE-PD Robust SMT Shielded Power Inductor
FIXED IND 18UH 1.41A 140MOHM SMD
1KHz 24MHz 1.7A 1.41A 18¦ÌH 140m¦¸ ¡À20% 7332 , 7.3mm*7.3mm*3.5mm
INDUCTORS, FIXED, WE-PD 7332 18UH 1.41A .14OHM
WE-PD Robust Nonstandard 0.287Lx0.287W 7.30mmx7.30mm 18muH
PD INDUCTOR 7332, 18UH, 1.41A; Inductance: 18µH; RMS Current (Irms): 1.41A; Inductor Construction: Shielded; Saturation Current (Isat): 1.7A; Product Range: WE-PD Series; Power Inductor Case: 7.3mm x 7.3mm x 3.2mm; DC Resistance Max: 0.14ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (27-Jun-2018); Resonant Frequency: 19.6MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)