Wurth Elektronik 744066331

Power Choke Shielded Wirewound 330uH 30% 100KHz Ferrite 0.6A 1Ohm DCR T/R
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744066331.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.47%

CAD Models

Download Wurth Elektronik 744066331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 30% 100KHz 18Q-Factor Ferrite 0.65A 0.64Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 20Q-Factor Ferrite 0.55A 0.773Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 11Q-Factor Ferrite 0.37A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 16.48Q-Factor Ferrite 0.3A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 30% 100KHz 8Q-Factor Ferrite 0.2A 2Ohm DCR T/R
Wurth Elektronik744042331
FIXED IND 330UH 150MA 4.5OHM SMD / 330 µH Shielded Drum Core, Wirewound Inductor 150 mA 4.5Ohm Max 1919 (4848 Metric)

Descriptions

Descriptions of Wurth Elektronik 744066331 provided by its distributors.

Power Choke Shielded Wirewound 330uH 30% 100KHz Ferrite 0.6A 1Ohm DCR T/R
FIXED IND 330UH 600MA 1 OHM SMD
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 6MHz 700mA 600mA 330¦ÌH 1¦¸ ¡À30% 1038 10mm*10mm*4.1mm
WE-TPC Nonstandard 0.394Lx0.394W 10.00mmx10.00mm 330muH
SMD INDUCTOR WE-TPC 1038 330UH 0.7A
Inductor, Shielded, 330Uh, 700Ma, Smd; Inductance:330Μh; Rms Current (Irms):600Ma; Inductor Construction:Shielded; Saturation Current (Isat):700Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:1Ohm Rohs Compliant: Yes |Würth Elektronik 744066331

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)