Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU8043-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 0.046Ohm DCR 3131 T/R

$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8043-150Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+7.60%

CAD Models

Download Bourns SRU8043-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 30Q-Factor Ferrite 3.2A 0.04Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Bourns SRU8043-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2.7A 0.046Ohm DCR 3131 T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
100KHz 15MHz 2A 2.7A 26@2.52MHz 15μH 46mΩ ±30% 3131 standard mounting,SMD mount 8mm*8mm*4.6mm
FIXED IND 15UH 2.7A 46 MOHM SMD
SRU8043 Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 15muH
INDUCTOR PWR 15UH 30% SHIELD SMD
15uH ±30% 2A SMD,8x8mm Power Inductors ROHS
SMD SHIELDED POWER CHOKE - ROHS
INDUCTOR, 15UH, 2.7A, 30%, SMD; Inductance:15µH; RMS Current (Irms):2.7A; Inductor Construction:Shielded; Saturation Current (Isat):2A; Product Range:-; Power Inductor Case:8mm x 8mm x 4.3mm; DC Resistance Max:0.046ohm;

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8043-150Y.
  • SRU8043-150Y..