What’s new: Find the right parts faster with our redesigned experience

Learn more

Wurth Elektronik 744043150

Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.03A 0.15Ohm DCR T/R
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744043150.

Farnell

Datasheet6 pages3 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.58%

CAD Models

Download Wurth Elektronik 744043150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.66Q-Factor Ferrite 1.03A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12Q-Factor Ferrite 1.1A 235mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12.7Q-Factor Ferrite 0.95A 0.19Ohm DCR T/R
Wurth Elektronik744062150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.31A 0.095Ohm DCR T/R
Wurth Elektronik7440700150
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744065150
General Purpose Inductor, 15uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939

Descriptions

Descriptions of Wurth Elektronik 744043150 provided by its distributors.

Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.03A 0.15Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1919
Inductor, Shielded, 15Uh, 750Ma, Smd; Inductance:15Μh; Rms Current (Irms):1.03A; Inductor Construction:Shielded; Saturation Current (Isat):750Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:150Mohm Rohs Compliant: Yes |Würth Elektronik 744043150

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)