Wurth Elektronik 744065680

Power Inductor, 68Uh, Shielded, 1.05A Rohs Compliant: Yes |Würth Elektronik 744065680
$ 1.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744065680.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.62%

CAD Models

Download Wurth Elektronik 744065680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ind Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A T/R
Wurth Elektronik744071680
FIXED IND 68UH 1.3A 230 MOHM SMD / 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Wurth Elektronik744066680
POWER-CHOKE WE-TPC | FIXED IND 68UH 1.5A 216 MOHM SMD
Inductor Power Shielded Wirewound 68uH 30% 100KHz 24Q-Factor Ferrite 1.4A 0.17Ohm DCR T/R
Wurth Elektronik74404084680
WE-LQS SMT Semi-Shielded Power Inductor
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A 0.232Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744065680 provided by its distributors.

Power Inductor, 68Uh, Shielded, 1.05A Rohs Compliant: Yes |Würth Elektronik 744065680
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 68UH 1.2A 300 MOHM SMD
100KHz 9MHz 1.05A 1.2A 68¦ÌH 300m¦¸ ¡À30% 1028 , 10mm*10mm*3.1mm
INDUCTORS, FIXED, WE-TPC 1028 68UH 1.2A .23OHM

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)