Wurth Elektronik 74404084680

WE-LQS SMT Semi-Shielded Power Inductor
$ 1.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404084680.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.62%

CAD Models

Download Wurth Elektronik 74404084680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik744071680
FIXED IND 68UH 1.3A 230 MOHM SMD / 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard
Inductor Power Shielded Wirewound 68uH 30% 100KHz 24Q-Factor Ferrite 1.4A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1.2A 0.192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.166Ohm DCR T/R
Wurth Elektronik744042680
Power Choke Shielded Wirewound 68uH 30% 100KHz Ferrite 0.5A 0.86Ohm DCR T/R
Wurth Elektronik744031680
Inductor, 68Uh, Shielded, 0.32A Rohs Compliant: Yes |Würth Elektronik 744031680

Descriptions

Descriptions of Wurth Elektronik 74404084680 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 68UH 1.25A 196MOHM SMD
100KHz 8.1MHz 1.6A 1.25A 68¦ÌH 196m¦¸ ¡À30% 3131 , 8mm*8mm*4.2mm
WE-LQS SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR 68
WE-LQS Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 68muH
Wurth Elektronik 74404084680 パワーインダクタ
Inductor, Semi-Shielded, 68Uh, 20%, 1.25A; Inductance:68Μh; Rms Current (Irms):1.25A; Inductor Construction:Semishielded; Saturation Current (Isat):1.6A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:8Mm Rohs Compliant: Yes |Würth Elektronik 74404084680

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)