Bourns SRU1028-680Y

Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A 0.232Ohm DCR T/R
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028-680Y.

IHS

Datasheet3 pages7 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-11.10%

CAD Models

Download Bourns SRU1028-680Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1.2A 0.192Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.166Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 30% 100KHz 7.4Q-Factor Ferrite 0.75A 0.234Ohm DCR T/R
Ind Power Chip Shielded Wirewound 68uH 30% 1MHz Ferrite 235mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU1028-680Y provided by its distributors.

Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 1A 0.232Ohm DCR T/R
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -40C~125C 9MHz 232mOhm 68muH
General Purpose Inductor, 68uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, SMT POWER/SHIELDED,68UH,30% TOL, SRF MIN 9MHZ, DCR 0.232 OHM,20QREF
Inductor, Shielded, 68Uh, 900Ma, Smd; Inductance:68Μh; Rms Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:Sru1028 Series; Dc Resistance Max:0.232Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1028-680Y
CHOKE, SHIELDED, 68UH, POWER; Inductance:68µH; RMS Current (Irms):1A; Inductor Construction:Shielded; Saturation Current (Isat):900mA; Product Range:-; Power Inductor Case:10mm x 10mm x 2.8mm; DC Resistance Max:0.232ohm; Inductance Tolerance:± 30%; SVHC:No SVHC (07-Jul-2017); External Depth:2.8mm; External Length / Height:10mm; External Width:10mm; Inductor Type:Shielded Power Choke; No. of Pins:2Pins; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor:20; Q Test Frequency:2.52MHz; Resonant Frequency:9MHz; Self Resonant Frequency Min:9MHz; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028-680Y.