Wurth Elektronik 744052005

WE-TPC SMT Shielded Tiny Power Inductor
$ 0.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744052005.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet6 pages11 years ago
Datasheet3 pages15 years ago
Datasheet3 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.06%

CAD Models

Download Wurth Elektronik 744052005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 5uH 30% 100KHz 7.9Q-Factor Ferrite 1.65A 0.06Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
TAIYO YUDENNR6020T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2424 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2A 0.0696Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.09A 122mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 8Q-Factor Ferrite 1.72A 0.082Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744052005 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 5UH 1.65A 60 MOHM SMD
100KHz 55MHz 1.8A 1.65A 5¦ÌH 60m¦¸ ¡À30% 2323 5.8mm*5.8mm*2mm
INDUCTORS, FIXED, WE-TPC 5818 5UH 1.65A .047OHM
Wurth Elektronik 744052005 巻線チップインダクタ
Inductor, Shielded, 5Uh, 1.8A, Smd; Inductance:5Μh; Rms Current (Irms):1.65A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:60Mohm Rohs Compliant: Yes |Würth Elektronik 744052005

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)