Wurth Elektronik 744045102

HF Choke Unshielded Wirewound 1000uH 10% 1MHz 28Q-Factor Ferrite 0.07A 30Ohm DCR 1812 T/R
$ 0.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744045102.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

Inventory History

3 month trend:
-9.57%

CAD Models

Download Wurth Elektronik 744045102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 70mA 26Ohm DCR T/R
TAIYO YUDENCB2518T102K
Inductor Power Chip Wirewound 1000uH 10% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R
Inductor Power Unshielded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.08A 14.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 1mH 10% 252KHz 20Q-Factor Ferrite 85mA 15Ohm DCR 2220 T/R

Descriptions

Descriptions of Wurth Elektronik 744045102 provided by its distributors.

HF Choke Unshielded Wirewound 1000uH 10% 1MHz 28Q-Factor Ferrite 0.07A 30Ohm DCR 1812 T/R
Inductor, Un-Shielded, 1Mh, 160Ma, Smd; Inductance:1Mh; Rms Current (Irms):70Ma; Inductor Construction:Unshielded; Saturation Current (Isat):160Ma; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:30Ohm Rohs Compliant: Yes |Würth Elektronik 744045102
Inductance mH = 1 / Tolerance = ±10 % / Core = Iron Powder / Maximum DC Resistance Ohm = 30 / Rated Current mA = 70 / Self-Resonant Frequency MHz = 2 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1812 / Series = WE-LQ / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)