Bourns SDR0302-102KL

Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 70mA 26Ohm DCR T/R
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-102KL.

HQonline

Datasheet3 pages7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-1.23%

CAD Models

Download Bourns SDR0302-102KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 38Q-Factor Ferrite 0.09A 14Ohm DCR T/R
Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 110mA 11.5Ohm DCR T/R
Inductor Power Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.31A 1.3Ohm DCR RDL Bag
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
TAIYO YUDENCB2518T102K
Inductor Power Chip Wirewound 1000uH 10% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SDR0302-102KL provided by its distributors.

Inductor Power Wirewound 1mH 10% 1KHz 40Q-Factor Ferrite 70mA 26Ohm DCR T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Fixed Inductor Nonstandard 1000uH ±10% 0.07A 26Ω 3.2MHz 40@252kHz
INDUCTOR, 1MH, 10%, 0.07A, SMD; Product Range:BOURNS - SDR0302 Series; Inductance:1mH; Inductance Tolerance:± 10%; DC Resistance Max:26ohm; Q Factor:40; DC Current Rating:70mA; Self Resonant Frequency Min:3.2MHz; Q Test Frequency:252kHz; Inductor Case Style:SMD; Core Material:Ferrite DR; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-102KL.