Wurth Elektronik 744042150

Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.03A 220mOhm DCR T/R
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744042150.

Farnell

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.41%

CAD Models

Download Wurth Elektronik 744042150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 8Q-Factor Ferrite 1.03A 0.22Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Wurth Elektronik744052150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 0.95A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12.7Q-Factor Ferrite 0.95A 0.19Ohm DCR T/R
Wurth Elektronik744062150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.31A 0.095Ohm DCR T/R
Wurth Elektronik744043150
Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.03A 0.15Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744042150 provided by its distributors.

Power Choke Shielded Wirewound 15uH 30% 100KHz Ferrite 1.03A 220mOhm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1919
Inductor, Shielded, 15Uh, 750Ma, Smd; Inductance:15Μh; Rms Current (Irms):1.03A; Inductor Construction:Shielded; Saturation Current (Isat):750Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.22Ohm Rohs Compliant: Yes |Würth Elektronik 744042150

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 042 150