Wurth Elektronik 74404084022

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404084022.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-6.24%

CAD Models

Download Wurth Elektronik 74404084022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 0.011Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 5.3A 0.015Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.3A 10.9mOhm DCR Blister T/R
TAIYO YUDENNS10145T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 0.0102Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.2A 15mOhm DCR Embossed Carrier T/R

Descriptions

Descriptions of Wurth Elektronik 74404084022 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 2.2UH 5.15A 12MOHM SMD
100KHz 57MHz 7.8A 5.15A 2.2¦ÌH 12m¦¸ ¡À30% 8040 , 8mm*8mm*4.2mm
WE-LQS Nonstandard 0.315Lx0.315W 8.00mmx8.00mm 2.2muH
Wurth Elektronik 74404084022 パワーインダクタ
INDUCTOR, 2.2UH, 30%, 5.15A, SEMI-SHLD; Inductance: 2.2µH; RMS Current (Irms): 5.15A; Inductor Construction: Semishielded; Saturation Current (Isat): 7.8A; Product Range: WE-LQS Series; Power Inductor Case: 8mm x 8mm x 4.2mm; DC Resistance Max: 0.012ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)