TDK SLF10165T-2R2N6R33PF

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.3A 10.9mOhm DCR Blister T/R
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF10165T-2R2N6R33PF.

TDK

Datasheet4 pages6 years ago

IHS

_legacy Avnet

Inventory History

3 month trend:
+92.40%

CAD Models

Download TDK SLF10165T-2R2N6R33PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-09-30
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 8A 0.0096Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0077Ohm DCR T/R
TAIYO YUDENNS10145T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 6.64A 0.0102Ohm DCR T/R
TAIYO YUDENNS10155T2R2NNA
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 7.61A 0.0087Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 7A 0.0132Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK SLF10165T-2R2N6R33PF provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.3A 10.9mOhm DCR Blister T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4040
10.1Mm X 10.1Mm X 6.5Mm, -40 To +105 Degc, 6.3A, 2.2 H, 10.9M/Tape And Reel Rohs Compliant: Yes |Tdk SLF10165T-2R2N6R33PF
INDUCTOR, 2.2UH, SHIELDED, 6.3A; Inductance: 2.2µH; RMS Current (Irms): 6.3A; Inductor Construction: Shielded; Saturation Current (Isat): 8.9A; Product Range: SLF Se; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF10165T2R2N6R33PF
  • SLF10165T2R2N6R33PF.