Wurth Elektronik 74404054047

Fixed Inductors IND_5X5MM_SM 4.7µH ±30% 3A 5.00 x 5.00mm 30mΩ 43MHz -
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404054047.

Wurth Elektronik

Datasheet6 pages3 years ago

Upverter

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+153%

CAD Models

Download Wurth Elektronik 74404054047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.011
$ 0.151
Stock
58,213
2,630
Authorized Distributors
6
2
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
3 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR Automotive T/R
Wurth Elektronik74404063047
Power Inductor, 4.7Uh, Semishielded/3.3A Rohs Compliant: Yes |Würth Elektronik 74404063047
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 36.4mOhm DCR Blister T/R
TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.2A 0.03445Ohm DCR 2424 T/R
TAIYO YUDENNRS5040T4R7NMGKV
Ind Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 74404054047 provided by its distributors.

Fixed Inductors IND_5X5MM_SM 4.7µH ±30% 3A 5.00 x 5.00mm 30mΩ 43MHz -
FIXED IND 4.7UH 3A 30 MOHM SMD / 4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 3 A 30mOhm Nonstandard
Inductor, Semi-Shielded, 4.7Uh, 30%, 3A; Inductance:4.7Μh; Rms Current (Irms):3A; Inductor Construction:Semishielded; Saturation Current (Isat):3.8A; Product Range:We-Lqs Series; Inductor Case/Package:-; Dc Resistance Max:30Mohm Rohs Compliant: Yes |Würth Elektronik 74404054047
Inductance uH = 4.7 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 30 / Rated Current A = 3 / Self-Resonant Frequency MHz = 43 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 5040 / Series = WE-LQS / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)