NIC Components NPIS54LS4R7YTRF

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 3A 0.03Ohm DCR 2020 T/R
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NPIS54LS4R7YTRF.

IHS

Datasheet17 pages9 years ago

NIC Components

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.151
$ 1.011
Stock
2,630
57,422
Authorized Distributors
2
6
Inductance
4.7 µH
4.7 µH
Tolerance
30 %
30 %
Current Rating
-
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3A 0.0376Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 9Q-Factor Ferrite 2.2A 0.032Ohm DCR T/R
TAIYO YUDENNR8040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
TAIYO YUDENNRS5040T4R7NMGKV
Ind Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A Embossed T/R

Descriptions

Descriptions of NIC Components NPIS54LS4R7YTRF provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 3A 0.03Ohm DCR 2020 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
Ultra-Small, High Performance
Power Inductors
INDUCTOR, 4.7UH, SEMISHIELDED, 3A; Inductance:4.7µH; RMS Current (Irms):3A; Inductor Construction:Semishielded; Saturation Current (Isat):3.5A; Product Range:NPIS_LS Series; Inductor Case / Package:-; DC Resistance Max:30mohm RoHS Compliant: Yes

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS