Wurth Elektronik 74404054022

Fixed Ind 2.2UH 3.8A 19 Mohm SMD
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404054022.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-1.57%

CAD Models

Download Wurth Elektronik 74404054022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.26
Stock
38,627
1,134,380
Authorized Distributors
5
6
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
30 %
Current Rating
3.8 A
3.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
19 mΩ
22.8 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.7A 0.022Ohm DCR 2020 T/R
TAIYO YUDENNRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 0.0195Ohm DCR 3131 T/R
INDUCTOR, 2.2UH, 5.5A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:2
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 4.6A 0.014Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4A 19.5mOhm DCR T/R
TAIYO YUDENNRS8030T2R2NJGJV
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 74404054022 provided by its distributors.

FIXED IND 2.2UH 3.8A 19 MOHM SMD
Inductor, Semi-Shielded, 2.2Uh, 30%, 3.8A; Inductance:2.2Μh; Rms Current (Irms):3.8A; Inductor Construction:Semishielded; Saturation Current (Isat):5.3A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:5Mm Rohs Compliant: Yes |Würth Elektronik 74404054022
Rated inductance = 2.2 / Inductance uH = 2.2 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 19 / Rated Current A = 3.8 / Self-Resonant Frequency MHz = 77 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-LQS / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)