Wurth Elektronik 74404041100

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404041100.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.65%

CAD Models

Download Wurth Elektronik 74404041100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENNRS6014T100MMGGV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.4A 0.168Ohm DCR 2424 Automotive T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.45A 0.144Ohm DCR 2020 T/R
TAIYO YUDENNRS6020T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 0.15Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.45A 0.144Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.7A 0.2Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 1.7A 0.2Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74404041100 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
INDUCTORS, FIXED, WE-LQS SMD 4012 10UH 1.32A 168MOHMS
FIXED IND 10UH 1.32A 168MOHM SMD
100KHz 38MHz 1A 1.32A 10¦ÌH 168m¦¸ ¡À20% 1515 , 4mm*4mm*1.2mm
WE-LQS Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 10muH
Inductor, 10Uh, 1.32A, 20%, Semi-Shld; Inductance:10Μh; Rms Current (Irms):1.32A; Inductor Construction:Semishielded; Saturation Current (Isat):1A; Product Range:We-Lqs Series; Power Inductor Case:4Mm X 4Mm X 1.2Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74404041100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)