Wurth Elektronik 74404032010

FIXED IND 1UH 2.2A 33 MOHM SMD / 1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 33mOhm Nonstandard
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404032010.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
+62.53%

CAD Models

Download Wurth Elektronik 74404032010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 2.8A 0.0627Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz 6Q-Factor Ferrite 2.2A 0.042Ohm DCR 1515 T/R
Wurth Elektronik74438324010
Inductor Power Shielded Wirewound 1uH 20% 100KHz Powdered Iron 4.05A 0.06Ohm DCR 1008 T/R Automotive AEC-Q200
Wurth Elektronik74438335010
FIXED IND 1UH 2.7A 47 MOHM SMD
Wurth Elektronik74438323010
General Purpose Inductor, 1uH, 20%, 1 Element, Iron Alloy-Core, SMD, 1008
Inductor Power Shielded Wirewound 1uH 20% 1MHz Powdered Iron 2.6A 0.069Ohm DCR 0806 T/R

Descriptions

Descriptions of Wurth Elektronik 74404032010 provided by its distributors.

FIXED IND 1UH 2.2A 33 MOHM SMD / 1 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 33mOhm Nonstandard
FIXED IND 1UH 2.2A 33 MOHM SMD
WE-LQS SMT Semi-Shielded Power Inductor
Fixed Inductors WE-LQS 3015 1.0uH 2.2A 33m
100KHz 138MHz 3A 2.2A 1¦ÌH 33m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
WE-LQS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 1muH
Inductor, Semi-Shielded, 1Uh, 20%, 2.2A; Inductance:1Μh; Rms Current (Irms):2.2A; Inductor Construction:Semishielded; Saturation Current (Isat):3A; Product Range:We-Lqs Series; Inductor Case/Package:-; Dc Resistance Max:0.033Ohm Rohs Compliant: Yes |Würth Elektronik 74404032010

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)