Wurth Elektronik 744032001

SMT POWER INDUCTOR General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744032001.

Newark

Datasheet6 pages4 years ago

element14 APAC

Inventory History

3 month trend:
-15.48%

CAD Models

Download Wurth Elektronik 744032001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.187
Stock
86,641
40,610
Authorized Distributors
5
6
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
750 mA
780 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
72 mΩ
Q Factor
20
25
Test Frequency
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor PowerChip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.8A 0.117Ohm DCR 1210 T/R
TAIYO YUDENCKP25201R0M-T
Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1.4A 0.08Ohm DCR 1008 T/R
TAIYO YUDENCBMF1608T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 770mA 117mOhm DCR 0603
TAIYO YUDENCBC2518T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 0.775A 0.104Ohm DCR 1007 Automotive T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.595A 0.325Ohm DCR 0806 T/R
Wurth Elektronik7447629010
7.96MHz 290MHz 850mA 20@7.96MHz 1¦ÌH 400m¦¸ ¡À20% 1008 , 2.5mm*2mm*2mm

Descriptions

Descriptions of Wurth Elektronik 744032001 provided by its distributors.

SMT POWER INDUCTOR General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1210
Inductor, Un-Shielded, 1Uh, 3.2A, Smd; Inductance:1Μh; Rms Current (Irms):750Ma; Inductor Construction:Unshielded; Saturation Current (Isat):3.2A; Product Range:We-Lq Series; Inductor Case/Package:-; Dc Resistance Max:100Mohm Rohs Compliant: Yes |Würth Elektronik 744032001
Inductance uH = 1 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 100 / Rated Current mA = 750 / Self-Resonant Frequency MHz = 100 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 1210 / Series = WE-LQ / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)