Murata LQH32NH1R0M23L

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32NH1R0M23L.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

Inventory History

3 month trend:
-1.73%

CAD Models

Download Murata LQH32NH1R0M23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.454
Stock
40,610
86,641
Authorized Distributors
6
5
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
780 mA
750 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
72 mΩ
100 mΩ
Q Factor
25
20
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-09-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQH32NH1R0M23L provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Power Chip Unshielded Wirewound 1uH ±20% 1MHz 25 Q-Factor Ferrite 780mA Emboss T/R
Avnet Japan
Wirewound Inductor, 1Uh, 0.78A, 1210 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQH32NH1R0M23L
Inductor General Purpose Chip Unshielded Wirewound 1uH 20% 1MHz 25Q-Factor Ferrite 0.78A 0.072Ohm DCR 1210 T/R Automotive AEC-Q200

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH