Wurth Elektronik 744031680

Inductor, 68Uh, Shielded, 0.32A Rohs Compliant: Yes |Würth Elektronik 744031680
$ 0.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744031680.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.87%

CAD Models

Download Wurth Elektronik 744031680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 68uH 30% 100KHz 9.9Q-Factor Ferrite 0.4A 0.85Ohm DCR T/R
SRU5018 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,68 UH +/-30% Q:12
Inductor Power Shielded Wirewound 68uH 30% 100KHz 20Q-Factor Ferrite 240mA 1.4Ohm DCR T/R
Wurth Elektronik74404084680
WE-LQS SMT Semi-Shielded Power Inductor
Wurth Elektronik744042680
Power Choke Shielded Wirewound 68uH 30% 100KHz Ferrite 0.5A 0.86Ohm DCR T/R
Wurth Elektronik744071680
FIXED IND 68UH 1.3A 230 MOHM SMD / 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard

Descriptions

Descriptions of Wurth Elektronik 744031680 provided by its distributors.

Inductor, 68Uh, Shielded, 0.32A Rohs Compliant: Yes |Würth Elektronik 744031680
WE-TPC SMT Shielded Tiny Power Inductor
100KHz 12MHz 220mA 320mA 68¦ÌH 1.45¦¸ ¡À30% 3816 , 3.8mm*3.8mm*1.8mm
FIXED IND 68UH 320MA 1.45OHM SMD
INDUCTORS, FIXED, WE-TPC 3816 68UH .32A 1.15OHM
WE-TPC Nonstandard 0.150Lx0.150W 3.80mmx3.80mm 68muH
Wurth Elektronik 744031680 パワーインダクタ
TPC INDUCTOR 3818, 68UH, SAT 0.22A; Inductance:68µH; RMS Current (Irms):320mA; Inductor Construction:Shielded; Saturation Current (Isat):220mA; Product Range:WE-TPC Series; Power Inductor Case:3.8mm x 3.8mm x 1.65mm; DC Resistance Max:1.45ohm; Inductance Tolerance:± 30%; SVHC:No SVHC (15-Jan-2018); Resonant Frequency:12MHz; Self Resonant Frequency Min:12MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744031680.