
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-SRU5018-680YCT-ND | 918 | 1 | Cut Tape | ||||||||
| Newark | SRU5018-680Y | 0 | 1K | Cut Tape | ||||||||
| Onlinecomponents.com | SRU5018-680Y | 0 | 1K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | SRU5018-680Y | 0 | 10 | Bulk | 19h | |||||||
| Avnet | SRU5018-680Y | 0 | 1K | 8h |
Download Bourns SRU5018-680Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns SRU5018-680Y provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: