Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP4012-1R2M

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 3A 0.045Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4012-1R2M.

IHS

Datasheet4 pages7 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Bourns SRP4012-1R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-11-14
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-12-31
LTD Date2019-06-30

Related Parts

TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 10Q-Factor Carbonyl Powder 3.5A 0.056Ohm DCR 1616 Automotive T/R
Wurth Elektronik744025001
100KHz 180MHz 3A 2.6A 1.2μH 42mΩ ±20% 2828 standard mounting,SMD mount 2.8mm*2.8mm*3mm
TAIYO YUDENMDMK4040T1R2MFV
Inductor Power Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
Inductor Power Shielded Wirewound 1.2uH 20% 1MHz Metal 2.4A 0.068Ohm DCR 1008 T/R

Descriptions

Descriptions of Bourns SRP4012-1R2M provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 3A 0.045Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 1916
FIXED IND 1.2UH 3A 45 MOHM SMD
INDUCTOR, POWER, IND 1.2 UH, CUR-RTG 3 A, SMT, DCR 45 MOHMS
INDUCTOR, SHIELDED, 1.2UH, 6A, SMD
Inductor, Shielded, 1.2Uh, 6A, Smd; Inductance:1.2Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:Srp4012 Series; Power Inductor Case:4.7Mm X 4Mm X 1.2Mm; Core Material:Iron Rohs Compliant: Yes |Bourns SRP4012-1R2M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.