What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR0703-1R2ML

Ind Power Wirewound 1.2uH 20% 100KHz 25Q-Factor Ferrite 2A T/R
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0703-1R2ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Bourns SDR0703-1R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R2MFV
Inductor Power Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
Ind Power Wirewound 1.2uH 20% 1KHz 22Q-Factor Ferrite 2A T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns SDR0703-1R2ML provided by its distributors.

Ind Power Wirewound 1.2uH 20% 100KHz 25Q-Factor Ferrite 2A T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2618
FIXED IND 1.2UH 2A 47 MOHM SMD
Inductor, 1.2Uh, 20%, 2A, Smd; |Bourns, Inc. SDR0703-1R2ML
INDUCTOR, POWER WIREWOUND,1.2UH,2A,20%,SMD
2A 1.2uH ±20% 3A SMD,4.5x6.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.