Wurth Elektronik 7427927110

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427927110.

Farnell

Datasheet8 pages4 years ago

Inventory History

3 month trend:
-59.95%

CAD Models

Download Wurth Elektronik 7427927110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0201 Paper T/R
Wurth Elektronik742792701
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 3.5A 0.05Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 7Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 Automotive T/R
Ind Chip Bead Multi-Layer 11Ohm 25% 100MHz Ferrite 2A 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 7427927110 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEADS, 2.8A, 10 OHM, 25%;
Ferrite Chip, 1 Function(s), 2.8A, 2 Pin(s)
500mA 10¦¸@100MHz 50m¦¸ 0402 1mm*500¦Ìm*550¦Ìm
Ferrite Bead, 0.05Ohm, 2.8A, 0402; Ferrite Bead Case/Package:0402 [1005 Metric]; Impedance:10Ohm; Dc Current Rating:2.8A; Product Range:We-Cbf Series; Dc Resistance Max:50Mohm; Impedance Tolerance:± 25%; Product Length:1Mm Rohs Compliant: Yes |Würth Elektronik 7427927110

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)