Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM15AG100SH1D

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0402 Automotive T/R
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM15AG100SH1D.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-68.17%

CAD Models

Download Murata BLM15AG100SH1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.024
$ 0.024
Stock
790,758
1,071,605
1,071,605
Authorized Distributors
6
6
6
Impedance
10 Ω
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
25 mΩ
25 mΩ
Number of Lines
1
1
1

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 11Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 Automotive T/R
Ind Chip Bead Multi-Layer 11Ohm 25% 100MHz Ferrite 2A 0402 T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM15AG100SH1D provided by its distributors.

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0402 Automotive T/R
FERRITE BEAD 10 OHM 0402 1LN / 10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 1A 50mOhm
BLM Series 0402 10 Ohm 1 A 100 MHz 50 mOhm DCR Surface Mount Ferrite Bead
FERRITE BEAD, 10 OHM, 1A, SMD, 0402;
1A 10Ω@100MHz 50mΩ 0402 SMD mount 1mm*550μm*550μm
Ferrite Chip, 1 Function(s), 1A, 2 Pin(s)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH